
DC829A | |
|---|---|
DigiKey Part Number | DC829A-ND |
Manufacturer | |
Manufacturer Product Number | DC829A |
Description | EVAL BOARD FOR LTC3776 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LTC3776 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.25V, 2.5V | |
Current - Output | 5A, 5A | |
Voltage - Input | 2.75V ~ 8V | |
Regulator Topology | Buck | |
Frequency - Switching | 550kHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC3776 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,449.64000 | kr.1,449.64 |
| Unit Price without VAT: | kr.1,449.64000 |
|---|---|
| Unit Price with VAT: | kr.1,812.05000 |



