- Controller, DDR, QDR Voltage Regulator IC 2 Output 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3776EUF#PBF

DigiKey Part Number
LTC3776EUF#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3776EUF#PBF
Description
IC REG CTRLR DDR 2OUT 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Controller, DDR, QDR Voltage Regulator IC 2 Output 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC3776EUF#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0.3V ~ 9.8V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-WFQFN Exposed Pad
Applications
Controller, DDR, QDR
Supplier Device Package
24-QFN (4x4)
Voltage - Input
2.75V ~ 9.8V
Base Product Number
Number of Outputs
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.83.91000kr.83.91
10kr.65.95900kr.659.59
91kr.56.84121kr.5,172.55
182kr.54.96291kr.10,003.25
273kr.54.02267kr.14,748.19
546kr.52.64359kr.28,743.40
1.001kr.51.63918kr.51,690.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.83.91000
Unit Price with VAT:kr.104.88750