LTC3723-1 - 2 Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC541A

DigiKey Part Number
DC541A-ND
Manufacturer
Manufacturer Product Number
DC541A
Description
EVAL BOARD FOR LTC37231
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3723-1 - 2 Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
2 Isolated Outputs
Power - Output
-
Voltage - Output
2.5V, 3.3V
Current - Output
40A, 10A
Voltage - Input
36V ~ 72V
Regulator Topology
-
Frequency - Switching
180kHz
Contents
Board(s)
Utilized IC / Part
LTC3723-1
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,151.09000kr.2,151.09
Manufacturers Standard Package
Unit Price without VAT:kr.2,151.09000
Unit Price with VAT:kr.2,688.86250