


LTC3723EGN-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3723EGN-1#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3723EGN-1#TRPBFCT-ND - Cut Tape (CT) 505-LTC3723EGN-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3723EGN-1#TRPBF |
Description | IC REG CTRLR PUSH-PULL 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Push-Pull Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3723EGN-1#TRPBF Models |
Category | Voltage - Supply (Vcc/Vdd) Up to 10V |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 50% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Ramp, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Push-Pull | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SSOP |
Output Phases 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.45000 | kr.97.45 |
| 10 | kr.77.04400 | kr.770.44 |
| 25 | kr.71.94120 | kr.1,798.53 |
| 100 | kr.66.44640 | kr.6,644.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.59.33139 | kr.148,328.48 |
| Unit Price without VAT: | kr.97.45000 |
|---|---|
| Unit Price with VAT: | kr.121.81250 |



