LCDK121R1.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCDK121CTL1ARH01R2.0

DigiKey Part Number
3653-LCDK121CTL1ARH01R2.0-ND
Manufacturer
Manufacturer Product Number
LCDK121CTL1ARH01R2.0
Description
HIGH BRIGHT FALD 7-inch DISPLAY
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive TFT - Color, IPS (In-Plane Switching) HDMI, USB 7" (177.80mm) 1200 x 1920
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lincoln Technology Solutions
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
7" (177.80mm)
Viewing Area
-
Backlight
-
Dot Pixels
1200 x 1920
Interface
HDMI, USB
Controller Type
-
Graphics Color
-
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Lincoln Technology Solutions
A separate kr.1,120.00 flat rate shipping fee will apply
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,865.02000kr.3,865.02
Unit Price without VAT:kr.3,865.02000
Unit Price with VAT:kr.4,831.27500