
LCD271-070CTL1ARNTTR1.0 | |
|---|---|
DigiKey Part Number | 3653-LCD271-070CTL1ARNTTR1.0-ND |
Manufacturer | |
Manufacturer Product Number | LCD271-070CTL1ARNTTR1.0 |
Description | 7 inch WUXGA High Bright in cell |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive TFT - LCD MIPI 7" (177.80mm) 1920 x 1200 (WUXGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lincoln Technology Solutions | |
Series | * | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - LCD | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) | |
Backlight | LED | |
Dot Pixels | 1920 x 1200 (WUXGA) | |
Interface | MIPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,244.85000 | kr.1,244.85 |
| Unit Price without VAT: | kr.1,244.85000 |
|---|---|
| Unit Price with VAT: | kr.1,556.06250 |





