
LCD121-070CTL1ARNTTR2.0 | |
|---|---|
DigiKey Part Number | 3653-LCD121-070CTL1ARNTTR2.0-ND |
Manufacturer | |
Manufacturer Product Number | LCD121-070CTL1ARNTTR2.0 |
Description | HIGH BRIGHT FALD DISPLAY TFT - |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive TFT - Color, IPS (In-Plane Switching) MIPI 7" (177.80mm) 1200 x 1920 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lincoln Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | - | |
Backlight | - | |
Dot Pixels | 1200 x 1920 | |
Interface | MIPI | |
Controller Type | - | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,796.08000 | kr.2,796.08 |
| Unit Price without VAT: | kr.2,796.08000 |
|---|---|
| Unit Price with VAT: | kr.3,495.10000 |


