
STREAM | |
|---|---|
DigiKey Part Number | 1434-1005-ND |
Manufacturer | |
Manufacturer Product Number | STREAM |
Description | STREAM DEV BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EP4CE40 - Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lime Microsystems Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EP4CE40 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10,722.03000 | kr.10,722.03 |
| Unit Price without VAT: | kr.10,722.03000 |
|---|---|
| Unit Price with VAT: | kr.13,402.53750 |



