
STREAM-UWCP | |
|---|---|
DigiKey Part Number | 1434-1006-ND |
Manufacturer | |
Manufacturer Product Number | STREAM-UWCP |
Description | STREAM DEV BOARD WITH UNITE7002 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EP4CE40, LMS7002M - Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lime Microsystems Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s), Cable(s), Power Supply | |
Antenna Type | - | |
Utilized IC / Part | EP4CE40, LMS7002M | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32,825.15000 | kr.32,825.15 |
| Unit Price without VAT: | kr.32,825.15000 |
|---|---|
| Unit Price with VAT: | kr.41,031.43750 |



