
LI-IMX490-GW5400-GMSL2-120H | |
---|---|
DigiKey Part Number | 2289-LI-IMX490-GW5400-GMSL2-120H-ND |
Manufacturer | |
Manufacturer Product Number | LI-IMX490-GW5400-GMSL2-120H |
Description | SONY DIAGONAL 10.36 MM (TYPE 1/1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RGB 2880 x 1860 CMOS FAKRA Z |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leopard Imaging Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 2880 x 1860 | |
Frames per Second | 25.0 | |
Shutter | - | |
Lens Mount | M16 | |
Sensor | IMX490 | |
Type | CMOS | |
Interface | FAKRA Z | |
Pixel Size | 3µm x 3µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 1.181" L x 1.181" W (30.00mm x 30.00mm) | |
Height (Max) | 2.725" (69.22mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4,588.80000 | kr.4,588.80 |
Unit Price without VAT: | kr.4,588.80000 |
---|---|
Unit Price with VAT: | kr.5,736.00000 |