LI-IMX490-GMSL2-065H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LI-IMX490-GMSL2-065H

DigiKey Part Number
2289-LI-IMX490-GMSL2-065H-ND
Manufacturer
Manufacturer Product Number
LI-IMX490-GMSL2-065H
Description
SONY DIAGONAL 10.36 MM (TYPE 1/1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RGB 2897 x 1877 CMOS FAKRA Z
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leopard Imaging Inc.
Series
-
Packaging
Bulk
Part Status
Active
Color
RGB
Resolution
2897 x 1877
Frames per Second
40.0
Shutter
-
Lens Mount
M12
Sensor
IMX490
Type
CMOS
Interface
FAKRA Z
Pixel Size
3µm x 3µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Size / Dimension
1.181" L x 1.181" W (30.00mm x 30.00mm)
Height (Max)
2.331" (59.22mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,385.60000kr.3,385.60
Manufacturers Standard Package
Unit Price without VAT:kr.3,385.60000
Unit Price with VAT:kr.4,232.00000