
HX 10-P | |
|---|---|
DigiKey Part Number | 398-1036-ND |
Manufacturer | |
Manufacturer Product Number | HX 10-P |
Description | CURRENT SENSOR HE/OL 10A |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | 50kHz | |
Linearity | ±1% | |
Accuracy | ±1% | |
Voltage - Supply | ±15V | |
Response Time | 3µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.40000 | kr.97.40 |
| 5 | kr.88.32600 | kr.441.63 |
| 10 | kr.84.96600 | kr.849.66 |
| 25 | kr.80.98120 | kr.2,024.53 |
| 50 | kr.78.26560 | kr.3,913.28 |
| 300 | kr.72.28193 | kr.21,684.58 |
| 600 | kr.70.31273 | kr.42,187.64 |
| Unit Price without VAT: | kr.97.40000 |
|---|---|
| Unit Price with VAT: | kr.121.75000 |



