
HX 03-P | |
|---|---|
DigiKey Part Number | 398-1034-ND |
Manufacturer | |
Manufacturer Product Number | HX 03-P |
Description | CURRENT SENSOR HE/OL 3A |
Customer Reference | |
Detailed Description | Current Sensor 3A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | HX 03-P Models |
Category | Frequency 50kHz |
Mfr | Linearity ±1% |
Series | Accuracy ±1% |
Packaging Tray | Voltage - Supply ±15V |
Part Status Not For New Designs | Response Time 3µs |
For Measuring AC/DC | Current - Supply (Max) 15mA |
Sensor Type | Operating Temperature -25°C ~ 85°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.01000 | kr.84.01 |
| 5 | kr.76.04200 | kr.380.21 |
| 10 | kr.73.09400 | kr.730.94 |
| 25 | kr.69.58800 | kr.1,739.70 |
| 50 | kr.67.19260 | kr.3,359.63 |
| 300 | kr.61.89783 | kr.18,569.35 |
| 600 | kr.60.14990 | kr.36,089.94 |
| Unit Price without VAT: | kr.84.01000 |
|---|---|
| Unit Price with VAT: | kr.105.01250 |

