
HAX 500-S | |
---|---|
DigiKey Part Number | HAX500-S-ND |
Manufacturer | |
Manufacturer Product Number | HAX 500-S |
Description | CURRENT SENSOR HE/OL 500A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 500A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 25kHz | |
Linearity | ±1% | |
Accuracy | ±1% | |
Voltage - Supply | ±15V | |
Response Time | 5µs | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.679.55000 | kr.679.55 |
5 | kr.630.81000 | kr.3,154.05 |
20 | kr.596.23050 | kr.11,924.61 |
40 | kr.581.10400 | kr.23,244.16 |
60 | kr.572.85767 | kr.34,371.46 |
100 | kr.563.05020 | kr.56,305.02 |
Unit Price without VAT: | kr.679.55000 |
---|---|
Unit Price with VAT: | kr.849.43750 |