
HAX 1500-S | |
---|---|
DigiKey Part Number | HAX1500-S-ND |
Manufacturer | |
Manufacturer Product Number | HAX 1500-S |
Description | CURRENT SENSOR HE/OL 1500A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1500A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 25kHz | |
Linearity | ±1% | |
Accuracy | ±1% | |
Voltage - Supply | ±15V | |
Response Time | 5µs | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.602.24000 | kr.602.24 |
5 | kr.558.29800 | kr.2,791.49 |
20 | kr.527.12000 | kr.10,542.40 |
40 | kr.513.48950 | kr.20,539.58 |
60 | kr.506.05650 | kr.30,363.39 |
100 | kr.497.22110 | kr.49,722.11 |
Unit Price without VAT: | kr.602.24000 |
---|---|
Unit Price with VAT: | kr.752.80000 |