Hinged (Snap On) Free Hanging Ferrite Core 220Ohm @ 100MHz ID 0.250" Dia (6.35mm) OD Length 1.250" (31.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hinged (Snap On) Free Hanging Ferrite Core 220Ohm @ 100MHz ID 0.250" Dia (6.35mm) OD Length 1.250" (31.75mm)
SS28B2034

SS28B2034

DigiKey Part Number
1798-1168-ND
Manufacturer
Manufacturer Product Number
SS28B2034
Description
FERRITE CORE 220OHM HINGED 6.4MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 220Ohm @ 100MHz ID 0.250" Dia (6.35mm) OD Length 1.250" (31.75mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Round
Design
Hinged (Snap On)
Impedance @ Frequency
220Ohm @ 100MHz
Material
28
Inner Dimension
0.250" Dia (6.35mm)
Outer Dimension
-
Ratings
-
Mounting Type
Free Hanging
Length
1.250" (31.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.309.99000kr.309.99
20kr.180.84400kr.3,616.88
Manufacturers Standard Package
Unit Price without VAT:kr.309.99000
Unit Price with VAT:kr.387.48750