Hinged (Snap On) Free Hanging Ferrite Core 230Ohm @ 100MHz ID 0.500" Dia (12.70mm) OD 1.126" W x 1.154" H (28.60mm x 29.30mm) Length 1.449" (36.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS28B2032

DigiKey Part Number
SS28B2032-ND
Manufacturer
Manufacturer Product Number
SS28B2032
Description
FERRITE 230 OHM HINGED 12.70MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 230Ohm @ 100MHz ID 0.500" Dia (12.70mm) OD 1.126" W x 1.154" H (28.60mm x 29.30mm) Length 1.449" (36.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Round
Design
Hinged (Snap On)
Impedance @ Frequency
230Ohm @ 100MHz
Material
28
Inner Dimension
0.500" Dia (12.70mm)
Outer Dimension
1.126" W x 1.154" H (28.60mm x 29.30mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.449" (36.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 338
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.309.99000kr.309.99
20kr.180.84400kr.3,616.88
Manufacturers Standard Package
Unit Price without VAT:kr.309.99000
Unit Price with VAT:kr.387.48750