



SMS-402-N-F | |
|---|---|
DigiKey Part Number | 1798-SMS-402-N-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-402-N-F |
Description | RF SHIELD 0.65" X 0.65" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.650" (16.51mm) X 0.650" (16.51mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-402-N-F Models |
Category | Type Frame |
Manufacturer Leader Tech Inc. | Height - Overall 0.142" (3.61mm) |
Series | Length - Overall 0.650" (16.51mm) |
Packaging Tape & Reel (TR) | Width - Overall 0.650" (16.51mm) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.8.29906 | kr.5,809.34 |
| Unit Price without VAT: | kr.8.29906 |
|---|---|
| Unit Price with VAT: | kr.10.37383 |


