


SMS-402-N-C | |
|---|---|
DigiKey Part Number | 1798-SMS-402-N-C-ND |
Manufacturer | |
Manufacturer Product Number | SMS-402-N-C |
Description | RF SHIELD 0.672" X 0.672" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.650" (16.51mm) X 0.650" (16.51mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-402-N-C Models |
Category | Height - Overall 0.142" (3.61mm) |
Manufacturer Leader Tech Inc. | Length - Overall 0.650" (16.51mm) |
Series | Width - Overall 0.650" (16.51mm) |
Packaging Bag | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.93570 | kr.2,467.85 |
| Unit Price without VAT: | kr.4.93570 |
|---|---|
| Unit Price with VAT: | kr.6.16963 |


