
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.945" (24.00mm) | |
Outside Cable Diameter (Max) | 1.142" (29.00mm) | |
Thread Size | M50x1.5 | |
Thread Length | 0.472" (12.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12 | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.221.63000 | kr.221.63 |
| 10 | kr.188.39000 | kr.1,883.90 |
| 25 | kr.176.59920 | kr.4,414.98 |
| 50 | kr.168.17400 | kr.8,408.70 |
| 100 | kr.160.15420 | kr.16,015.42 |
| 250 | kr.150.13992 | kr.37,534.98 |
| Unit Price without VAT: | kr.221.63000 |
|---|---|
| Unit Price with VAT: | kr.277.03750 |


