
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | LAPP | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Cable Gland | |
| Outside Cable Diameter (Min) | 0.354" (9.00mm) | |
| Outside Cable Diameter (Max) | 0.906" (23.00mm) | |
| Thread Size | M40x1.5 | |
| Thread Length | 0.394" (10.00mm) | |
| Conduit Hub Size | - | |
| Panel Hole Size | - | |
| Material | Polyamide (PA), Nylon | |
| Includes | - | |
| Color | Gray | |
| Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12 | |
| Operating Temperature | -40°C ~ 100°C | |
| Base Product Number | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.105.92000 | kr.105.92 | 
| 10 | kr.90.00300 | kr.900.03 | 
| 30 | kr.83.28733 | kr.2,498.62 | 
| 50 | kr.80.34040 | kr.4,017.02 | 
| 100 | kr.76.50690 | kr.7,650.69 | 
| 250 | kr.71.72044 | kr.17,930.11 | 
| 500 | kr.68.30144 | kr.34,150.72 | 
| Unit Price without VAT: | kr.105.92000 | 
|---|---|
| Unit Price with VAT: | kr.132.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark