
8714040S | |
|---|---|
DigiKey Part Number | 2181-8714040S-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8714040S |
Description | CABLE 4COND 14AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 14 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 140/0.0059" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.447" (11.35mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Oil Resistant | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 2500.0' (762.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.82000 | kr.34.82 |
| 2 | kr.33.18500 | kr.66.37 |
| 3 | kr.32.25667 | kr.96.77 |
| 5 | kr.31.11600 | kr.155.58 |
| 7 | kr.30.38143 | kr.212.67 |
| 10 | kr.29.62600 | kr.296.26 |
| 25 | kr.27.75280 | kr.693.82 |
| 50 | kr.26.40640 | kr.1,320.32 |
| 100 | kr.25.11620 | kr.2,511.62 |
| Unit Price without VAT: | kr.34.82000 |
|---|---|
| Unit Price with VAT: | kr.43.52500 |


