871x0x0_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8714040S

DigiKey Part Number
2181-8714040S-100-ND
Manufacturer
Manufacturer Product Number
8714040S
Description
CABLE 4COND 14AWG BLK SHLD 100'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 14 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
140/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.447" (11.35mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
Oil Resistant
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Shield Material
Copper, Tinned
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 14AWG BLK SHLD FEET
In-Stock: 1058
Unit Price: kr.34.82000
CABLE 4COND 14AWG BLK SHLD 50'
In-Stock: 0
Unit Price:
CABLE 4COND 14AWG BLK SHLD 25'
In-Stock: 0
Unit Price:
CABLE 4COND 14AWG BLK SHLD 10'
In-Stock: 0
Unit Price: