7007xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700700

DigiKey Part Number
2181-700700-100-ND
Manufacturer
Manufacturer Product Number
700700
Description
CABLE 4COND 16AWG BLK SHLD 100'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 16 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
30/0.0102"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.509" (12.93mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
UL Style 1277
Features
Drain Wire, Oil Resistant, UV Resistant
Operating Temperature
-
Usage
Industrial, Servo Motor
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (XLPE), Irradiated
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 16AWG BLK SHLD FEET
In-Stock: 4234
Unit Price: kr.27.61000
CABLE 4COND 16AWG BLK SHLD 10'
In-Stock: 0
Unit Price:
CABLE 4COND 16AWG BLK SHLD 25'
In-Stock: 0
Unit Price:
CABLE 4COND 16AWG BLK SHLD 50'
In-Stock: 0
Unit Price: