


700700 | |
|---|---|
DigiKey Part Number | 2181-700700-DS-ND |
Manufacturer | |
Manufacturer Product Number | 700700 |
Description | CABLE 4COND 16AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 16 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 30/0.0102" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.509" (12.93mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 1277 | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Operating Temperature | - | |
Usage | Industrial, Servo Motor | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (XLPE), Irradiated | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Spool Size | 2500.0' (762.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.61000 | kr.27.61 |
| 5 | kr.24.65200 | kr.123.26 |
| 10 | kr.23.47800 | kr.234.78 |
| 25 | kr.21.99440 | kr.549.86 |
| 50 | kr.20.92900 | kr.1,046.45 |
| 100 | kr.19.90660 | kr.1,990.66 |
| 250 | kr.18.61936 | kr.4,654.84 |
| 500 | kr.18.33038 | kr.9,165.19 |
| Unit Price without VAT: | kr.27.61000 |
|---|---|
| Unit Price with VAT: | kr.34.51250 |



