601xxxcy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601204CY

DigiKey Part Number
2181-601204CY-25-ND
Manufacturer
Manufacturer Product Number
601204CY
Description
CABLE 4COND 12AWG GRAY SHLD 25'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 12 AWG Braid 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
56/0.0122"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.585" (14.86mm)
Shield Type
Braid
Length
25.00' (7.62m)
Jacket Color
Gray
Ratings
-
Features
Oil Resistant
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 12AWG GRAY SHLD FEET
In-Stock: 52
Unit Price: kr.46.14000
CABLE 4COND 12AWG GRAY SHLD 100'
In-Stock: 0
Unit Price:
CABLE 4COND 12AWG GRAY SHLD 10'
In-Stock: 0
Unit Price:
CABLE 4COND 12AWG GRAY SHLD 50'
In-Stock: 0
Unit Price: