600604CY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601204CY

DigiKey Part Number
2181-601204CY-DS-ND
Manufacturer
Manufacturer Product Number
601204CY
Description
CABLE 4COND 12AWG GRAY SHLD FEET
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 12 AWG Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
56/0.0122"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.585" (14.86mm)
Shield Type
Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Gray
Ratings
-
Features
Oil Resistant
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Spool Size
1500.0' (457.2m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in DKK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1kr.46.14000kr.46.14
2kr.43.93500kr.87.87
3kr.42.71000kr.128.13
5kr.41.20400kr.206.02
7kr.40.23714kr.281.66
10kr.39.22600kr.392.26
25kr.36.74360kr.918.59
50kr.34.95680kr.1,747.84
100kr.33.24220kr.3,324.22
Manufacturers Standard Package
Unit Price without VAT:kr.46.14000
Unit Price with VAT:kr.57.67500
Alternate Length
CABLE 4COND 12AWG GRAY SHLD 100'
In-Stock: 0
Unit Price:
CABLE 4COND 12AWG GRAY SHLD 10'
In-Stock: 0
Unit Price:
CABLE 4COND 12AWG GRAY SHLD 25'
In-Stock: 0
Unit Price:
CABLE 4COND 12AWG GRAY SHLD 50'
In-Stock: 0
Unit Price: