
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry, Dual | |
Size | HB10 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 3.681" L x 3.110" W x 3.740" H (93.50mm x 79.00mm x 95.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.478.92000 | kr.478.92 |
| 10 | kr.407.11700 | kr.4,071.17 |
| 25 | kr.381.64280 | kr.9,541.07 |
| 50 | kr.363.44680 | kr.18,172.34 |
| 100 | kr.346.12220 | kr.34,612.22 |
| Unit Price without VAT: | kr.478.92000 |
|---|---|
| Unit Price with VAT: | kr.598.65000 |










