Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20351XB400LA2 | |
|---|---|
DigiKey Part Number | 3473-3RT20351XB400LA2-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20351XB400LA2 |
Description | CONTACTOR S2 40A 24VDC VAR SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 60 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 16.8 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 110 ms |
Coil Voltage 24VDC | Release Time 55 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 23W |
Contact Rating (Current) 60 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20353XB440LA2 | Siemens | 0 | 3473-3RT20353XB440LA2-ND | kr.3,657.74000 | Parametric Equivalent |
| 3RT20371XB400LA2 | Siemens | 0 | 3473-3RT20371XB400LA2-ND | kr.5,238.62000 | Parametric Equivalent |
| 3RT20373XB400LA2 | Siemens | 0 | 3473-3RT20373XB400LA2-ND | kr.5,238.62000 | Parametric Equivalent |
| 3RT20373XB440LA2 | Siemens | 0 | 3473-3RT20373XB440LA2-ND | kr.5,391.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,486.30000 | kr.3,486.30 |
| Unit Price without VAT: | kr.3,486.30000 |
|---|---|
| Unit Price with VAT: | kr.4,357.87500 |




