14 (6 Twisted Pairs + 2) Conductor Multi-Pair Cable Green 20 AWG, 24 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36916

DigiKey Part Number
2181-36916-100-ND
Manufacturer
Manufacturer Product Number
36916
Description
MULTI-PAIR 14COND 20/24AWG 100'
Customer Reference
Detailed Description
14 (6 Twisted Pairs + 2) Conductor Multi-Pair Cable Green 20 AWG, 24 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
14 (6 Twisted Pairs + 2)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.406" (10.31mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Green
Ratings
UL Style 20236
Features
Abrasion Resistant, Flame Retardant, Oil Resistant
Voltage
30 V
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Polypropylene (PP)
Shield Material
Copper, Tinned
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
MULTI-PAIR 14COND 20/24AWG FEET
In-Stock: 982
Unit Price: kr.66.42000
MULTI-PAIR 14COND 20/24AWG 10'
In-Stock: 0
Unit Price:
MULTI-PAIR 14COND 20/24AWG 50'
In-Stock: 0
Unit Price:
MULTI-PAIR 14COND 20/24AWG 25'
In-Stock: 0
Unit Price: