
0036916 | |
|---|---|
DigiKey Part Number | 2181-0036916-DS-ND |
Manufacturer | |
Manufacturer Product Number | 0036916 |
Description | MULTI-PAIR 14COND 20/24AWG FEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 (6 Twisted Pairs + 2) Conductor Multi-Pair Cable Green 20 AWG, 24 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 14 (6 Twisted Pairs + 2) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.406" (10.31mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Green | |
Voltage | 30 V | |
Operating Temperature | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 1000.0' (304.8m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.49000 | kr.65.49 |
| 5 | kr.58.46800 | kr.292.34 |
| 10 | kr.55.65300 | kr.556.53 |
| 25 | kr.52.11720 | kr.1,302.93 |
| 50 | kr.49.57120 | kr.2,478.56 |
| 100 | kr.47.12970 | kr.4,712.97 |
| 250 | kr.44.05312 | kr.11,013.28 |
| 500 | kr.41.83436 | kr.20,917.18 |
| 1.000 | kr.39.70400 | kr.39,704.00 |
| Unit Price without VAT: | kr.65.49000 |
|---|---|
| Unit Price with VAT: | kr.81.86250 |


