New at DigiKey
Female Module without Contacts Black 20 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10383700

DigiKey Part Number
2181-10383700-ND
Manufacturer
Manufacturer Product Number
10383700
Description
EPIC MCB 20 CG FEMALE MODULE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Female Module without Contacts Black 20 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Connector Type
Module without Contacts
Gender
Female
Number of Positions
20
Size
-
Termination Style
Crimp
Voltage Rating
100V
Current Rating (Amps)
4A
Contact Type
-
Operating Temperature
-40°C ~ 100°C
Color
Black
Housing Material
-
Contact Material
Copper Alloy
Contact Finish
Gold
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.19.59000kr.19.59
10kr.16.64300kr.166.43
25kr.15.59640kr.389.91
50kr.14.85200kr.742.60
100kr.14.14260kr.1,414.26
250kr.13.25668kr.3,314.17
500kr.12.62382kr.6,311.91
1.000kr.12.02153kr.12,021.53
2.500kr.11.26945kr.28,173.63
Manufacturers Standard Package
Unit Price without VAT:kr.19.59000
Unit Price with VAT:kr.24.48750