
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 20 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 100V | |
Current Rating (Amps) | 4A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | Black | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.27000 | kr.19.27 |
| 10 | kr.16.40200 | kr.164.02 |
| 25 | kr.15.37320 | kr.384.33 |
| 50 | kr.14.63780 | kr.731.89 |
| 100 | kr.13.93850 | kr.1,393.85 |
| 250 | kr.13.06548 | kr.3,266.37 |
| 500 | kr.12.44186 | kr.6,220.93 |
| 1.000 | kr.11.84826 | kr.11,848.26 |
| 2.500 | kr.11.10705 | kr.27,767.62 |
| Unit Price without VAT: | kr.19.27000 |
|---|---|
| Unit Price with VAT: | kr.24.08750 |





