
A17157-09 | |
|---|---|
DigiKey Part Number | 926-1697-ND |
Manufacturer | |
Manufacturer Product Number | A17157-09 |
Description | THERM PAD 457.2X457.2MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 457.20mm x 457.20mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 457.20mm x 457.20mm | |
Thickness | 0.0900" (2.286mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.7W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,239.82000 | kr.1,239.82 |
| 10 | kr.1,096.90000 | kr.10,969.00 |
| 25 | kr.1,044.59280 | kr.26,114.82 |
| 50 | kr.1,006.63220 | kr.50,331.61 |
| Unit Price without VAT: | kr.1,239.82000 |
|---|---|
| Unit Price with VAT: | kr.1,549.77500 |





