Enclosed AC DC Converters 1 Output 15V 90 ~ 132 VAC, 200 ~ 375 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W15FT740

DigiKey Part Number
5006-W15FT740-ND
Manufacturer
Manufacturer Product Number
W15FT740
Description
AC/DC CONVERTER 15V 111W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 90 ~ 132 VAC, 200 ~ 375 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 6
7.4 A
Mfr
Power (Watts)
Packaging
Bulk
Applications
Industrial, ITE (Commercial)
Part Status
Active
Voltage - Isolation
4.242 kV
Type
Enclosed
Efficiency
76%
Number of Outputs
1
Operating Temperature
0°C ~ 71°C
Voltage - Input
90 ~ 132 VAC, 200 ~ 375 VDC
Features
DC Input Capable, Remote Sense
Voltage - Output 1
15V
Mounting Type
Chassis Mount
Current - Output 1
7.4 A
Size / Dimension
6.59" L x 3.45" W x 1.68" H (167.4mm x 87.6mm x 42.7mm)
Current - Output 2
7.4 A
Approval Agency
CE, cULus, cURus
Current - Output 3
7.4 A
Standard Number
60950-1; UL 508
Current - Output 4
7.4 A
Minimum Load Required
No
Current - Output 5
7.4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 498
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Acopian Power Supplies
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1000
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,766.90000kr.2,766.90
5kr.2,730.23200kr.13,651.16
10kr.2,693.53600kr.26,935.36
25kr.2,656.84280kr.66,421.07
Unit Price without VAT:kr.2,766.90000
Unit Price with VAT:kr.3,458.62500