Direct

MGV1207100M-10 | |
|---|---|
DigiKey Part Number | 240-2947-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGV1207100M-10 |
Description | FIXED IND 10UH 10A 17.2 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 10 A 17.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MGV1207100M-10 Models |
Category | Current - Saturation (Isat) 15.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 17.2mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.496" W (13.50mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP1265A-100M | Bourns Inc. | 3.624 | SRP1265A-100MCT-ND | kr.8.81000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.84880 | kr.15,697.60 |
| Unit Price without VAT: | kr.7.84880 |
|---|---|
| Unit Price with VAT: | kr.9.81100 |


