
SRP1265A-100M | |
|---|---|
DigiKey Part Number | SRP1265A-100MTR-ND - Tape & Reel (TR) SRP1265A-100MCT-ND - Cut Tape (CT) SRP1265A-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1265A-100M |
Description | FIXED IND 10UH 10A 16.5 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 10 A 16.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1265A-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16.5mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.51000 | kr.8.51 |
| 10 | kr.6.98900 | kr.69.89 |
| 25 | kr.6.46400 | kr.161.60 |
| 50 | kr.6.09400 | kr.304.70 |
| 100 | kr.5.74530 | kr.574.53 |
| 250 | kr.5.31532 | kr.1,328.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.01196 | kr.2,505.98 |
| 1.000 | kr.4.72627 | kr.4,726.27 |
| 1.500 | kr.4.56691 | kr.6,850.36 |
| 2.500 | kr.4.37394 | kr.10,934.85 |
| 3.500 | kr.4.25145 | kr.14,880.08 |
| 5.000 | kr.4.12545 | kr.20,627.25 |
| 12.500 | kr.4.11200 | kr.51,400.00 |
| Unit Price without VAT: | kr.8.51000 |
|---|---|
| Unit Price with VAT: | kr.10.63750 |


