915 Ohms @ 30 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 300mA 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HZ1206C202R-10

DigiKey Part Number
240-2413-2-ND - Tape & Reel (TR)
240-2413-1-ND - Cut Tape (CT)
240-2413-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HZ1206C202R-10
Description
FERRITE BEAD 915 OHM 1206 1LN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
915 Ohms @ 30 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 300mA 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
HZ1206C202R-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
300mA
Manufacturer
Laird-Signal Integrity Products
DC Resistance (DCR) (Max)
500mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Height (Max)
0.043" (1.10mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
915 Ohms @ 30 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 179.400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.56400kr.5.64
25kr.0.48960kr.12.24
50kr.0.43880kr.21.94
100kr.0.39240kr.39.24
250kr.0.33756kr.84.39
500kr.0.29950kr.149.75
1.000kr.0.26450kr.264.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.21404kr.642.12
6.000kr.0.18505kr.1,110.30
9.000kr.0.16901kr.1,521.09
15.000kr.0.16722kr.2,508.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500