Solid Free Hanging Ferrite Core 135Ohm @ 100MHz ID 2.700" W x 0.075" H (68.58mm x 1.91mm) OD 3.149" W x 0.472" H (79.98mm x 11.99mm) Length 0.500" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28R3149-000

DigiKey Part Number
240-2094-ND
Manufacturer
Manufacturer Product Number
28R3149-000
Description
FERRITE CORE 135 OHM SOLID
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 135Ohm @ 100MHz ID 2.700" W x 0.075" H (68.58mm x 1.91mm) OD 3.149" W x 0.472" H (79.98mm x 11.99mm) Length 0.500" (12.70mm)
Datasheet
 Datasheet
EDA/CAD Models
28R3149-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
135Ohm @ 100MHz
Manufacturer
Laird-Signal Integrity Products
Material
28
Series
Inner Dimension
2.700" W x 0.075" H (68.58mm x 1.91mm)
Packaging
Tray
Outer Dimension
3.149" W x 0.472" H (79.98mm x 11.99mm)
Part Status
Active
Mounting Type
Free Hanging
Type
Flat
Length
0.500" (12.70mm)
Design
Solid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.011
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.26.31000kr.26.31
10kr.18.02500kr.180.25
25kr.15.29200kr.382.30
50kr.13.39900kr.669.95
168kr.10.40101kr.1,747.37
336kr.9.82455kr.3,301.05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.26.31000
Unit Price with VAT:kr.32.88750