
28R1953-000 | |
|---|---|
DigiKey Part Number | 240-2165-ND |
Manufacturer | |
Manufacturer Product Number | 28R1953-000 |
Description | FERRITE CORE 127 OHM SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 127Ohm @ 100MHz ID 1.732" W x 0.057" H (44.00mm x 1.45mm) OD 1.953" W x 0.300" H (49.61mm x 7.62mm) Length 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28R1953-000 Models |
Category | Impedance @ Frequency 127Ohm @ 100MHz |
Manufacturer Laird-Signal Integrity Products | Material 28 |
Series | Inner Dimension 1.732" W x 0.057" H (44.00mm x 1.45mm) |
Packaging Tray | Outer Dimension 1.953" W x 0.300" H (49.61mm x 7.62mm) |
Part Status Active | Mounting Type Free Hanging |
Type Flat | Length 0.472" (12.00mm) |
Design Solid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.52000 | kr.10.52 |
| 10 | kr.7.32900 | kr.73.29 |
| 25 | kr.6.27680 | kr.156.92 |
| 50 | kr.5.55140 | kr.277.57 |
| 100 | kr.4.87990 | kr.487.99 |
| 250 | kr.4.06444 | kr.1,016.11 |
| 672 | kr.3.37841 | kr.2,270.29 |
| Unit Price without VAT: | kr.10.52000 |
|---|---|
| Unit Price with VAT: | kr.13.15000 |


