
28R0898-000 | |
|---|---|
DigiKey Part Number | 28R0898-000-ND |
Manufacturer | |
Manufacturer Product Number | 28R0898-000 |
Description | FERRITE CORE SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Ferrite Core 80Ohm @ 100MHz ID 0.736" W x 0.028" H (18.70mm x 0.70mm) OD 0.898" W x 0.110" H (22.80mm x 2.80mm) Length 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28R0898-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 80Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.736" W x 0.028" H (18.70mm x 0.70mm) | |
Outer Dimension | 0.898" W x 0.110" H (22.80mm x 2.80mm) | |
Ratings | - | |
Mounting Type | - | |
Length | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.080 | kr.0.58856 | kr.5,932.68 |
| Unit Price without VAT: | kr.0.58856 |
|---|---|
| Unit Price with VAT: | kr.0.73570 |


