Solid Free Hanging Ferrite Core 110Ohm @ 100MHz ID 0.736" W x 0.028" H (18.70mm x 0.70mm) OD 0.898" W x 0.110" H (22.80mm x 2.80mm) Length 0.472" (12.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28R0898-100

DigiKey Part Number
28R0898-100-ND
Manufacturer
Manufacturer Product Number
28R0898-100
Description
FERRITE CORE 110 OHM SOLID
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 110Ohm @ 100MHz ID 0.736" W x 0.028" H (18.70mm x 0.70mm) OD 0.898" W x 0.110" H (22.80mm x 2.80mm) Length 0.472" (12.00mm)
Datasheet
 Datasheet
EDA/CAD Models
28R0898-100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
110Ohm @ 100MHz
Manufacturer
Laird-Signal Integrity Products
Material
28
Series
Inner Dimension
0.736" W x 0.028" H (18.70mm x 0.70mm)
Packaging
Tray
Outer Dimension
0.898" W x 0.110" H (22.80mm x 2.80mm)
Part Status
Active
Mounting Type
Free Hanging
Type
Flat
Length
0.472" (12.00mm)
Design
Solid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2643173351Fair-Rite Products Corp.2.6901934-1278-NDkr.10.21000Similar
In-Stock: 11.466
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.40900kr.24.09
25kr.2.07960kr.51.99
50kr.1.85380kr.92.69
100kr.1.64590kr.164.59
250kr.1.39480kr.348.70
500kr.1.22084kr.610.42
1.960kr.0.91296kr.1,789.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500