Parametric Equivalent
Parametric Equivalent

U3A00089-2M | |
|---|---|
DigiKey Part Number | 5073-U3A00089-2M-ND |
Manufacturer | |
Manufacturer Product Number | U3A00089-2M |
Description | USB 3.0 TYPE A MALE W/LSZH OVER- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 22 AWG, 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.374.25000 | kr.374.25 |
| Unit Price without VAT: | kr.374.25000 |
|---|---|
| Unit Price with VAT: | kr.467.81250 |



