CAU3HFAB-BLK-2M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.269.20000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.374.25000
Datasheet
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAU3HFAB-BLK-2M

DigiKey Part Number
5073-CAU3HFAB-BLK-2M-ND
Manufacturer
Manufacturer Product Number
CAU3HFAB-BLK-2M
Description
CA USB 3.0 AM TO BM 28/26/22 HF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Mfr
Transfer Rate
5Gbps
Packaging
Bag
Wire Gauge
22 AWG, 26 AWG, 28 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
6.56' (2.00m)
Features
Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAU3DCVISAB-2ML-com05073-CAU3DCVISAB-2M-NDkr.269.20000Parametric Equivalent
U3A00089-2ML-com05073-U3A00089-2M-NDkr.374.25000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.890.71000kr.890.71
Manufacturers Standard Package
Unit Price without VAT:kr.890.71000
Unit Price with VAT:kr.1,113.38750