Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRM628A-WHT-3F | |
|---|---|
DigiKey Part Number | 5073-TRM628A-WHT-3F-ND |
Manufacturer | |
Manufacturer Product Number | TRM628A-WHT-3F |
Description | C6A SLIM ANTIBACTERIAL UTP 28AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRM695A-WHT-3F | L-com | 0 | 5073-TRM695A-WHT-3F-ND | kr.192.74000 | Parametric Equivalent |
| MP-6A28GNSWHT-003 | Amphenol Cables on Demand | 13 | 3272-MP-6A28GNSWHT-003-ND | kr.43.24000 | Parametric Equivalent |
| N261-003-WH | Eaton Tripp Lite | 0 | 95-N261-003-WH-ND | kr.55.03000 | Parametric Equivalent |
| N261-S03-WH | Eaton Tripp Lite | 1 | 95-N261-S03-WH-ND | kr.67.65000 | Parametric Equivalent |
| N261AB-003-WH | Eaton Tripp Lite | 0 | 95-N261AB-003-WH-ND | kr.29.42000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.191.28000 | kr.191.28 |
| Unit Price without VAT: | kr.191.28000 |
|---|---|
| Unit Price with VAT: | kr.239.10000 |








