Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N261-003-WH | |
|---|---|
DigiKey Part Number | 95-N261-003-WH-ND |
Manufacturer | |
Manufacturer Product Number | N261-003-WH |
Description | CAT6A 10G SNAGLESS MOLDED UTP ET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 3.00' (914.4mm) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N261-S03-WH | Eaton Tripp Lite | 1 | 95-N261-S03-WH-ND | kr.67.65000 | Parametric Equivalent |
| N261AB-003-WH | Eaton Tripp Lite | 0 | 95-N261AB-003-WH-ND | kr.29.42000 | Parametric Equivalent |
| N261AB-S03-WH | Eaton Tripp Lite | 0 | 95-N261AB-S03-WH-ND | kr.38.76470 | Parametric Equivalent |
| MP-6A28GNSWHT-003 | Amphenol Cables on Demand | 13 | 3272-MP-6A28GNSWHT-003-ND | kr.43.24000 | Parametric Equivalent |
| RJE1Y31915C42401 | Amphenol CS (Commercial Products) | 167 | 664-RJE1Y31915C42401-ND | kr.37.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.03000 | kr.55.03 |
| 10 | kr.46.73800 | kr.467.38 |
| 25 | kr.43.80960 | kr.1,095.24 |
| 50 | kr.41.71600 | kr.2,085.80 |
| 100 | kr.39.72520 | kr.3,972.52 |
| 250 | kr.37.23888 | kr.9,309.72 |
| 500 | kr.35.46280 | kr.17,731.40 |
| 1.000 | kr.33.77166 | kr.33,771.66 |
| Unit Price without VAT: | kr.55.03000 |
|---|---|
| Unit Price with VAT: | kr.68.78750 |








