TRG677-MMC-5F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.375.08100
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: kr.1,674.89000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: kr.1,080.56000
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 0
Unit Price: kr.971.70000
Datasheet

Parametric Equivalent


Lumberg Automation
In Stock: 1
Unit Price: kr.536.65000
Cable Assembly Circular 08 pos Female to RJ45, 8p8c 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG677-MMC-5F

DigiKey Part Number
5073-TRG677-MMC-5F-ND
Manufacturer
Manufacturer Product Number
TRG677-MMC-5F
Description
C6 MM-M RJ45 801 AL/CD OLIVE PVC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Female to RJ45, 8p8c 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Circular 08 pos Female to RJ45, 8p8c
Length
5.00' (1.52m)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.10,388.18000kr.10,388.18
Manufacturers Standard Package
Unit Price without VAT:kr.10,388.18000
Unit Price with VAT:kr.12,985.22500