Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09487247756015 | |
|---|---|
DigiKey Part Number | 1195-09487247756015-ND |
Manufacturer | |
Manufacturer Product Number | 09487247756015 |
Description | M12 X-COD PFT F - RJ45 PUR 1.5M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 4.92' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Female to RJ45, 8p8c | |
Length | 4.92' (1.50m) | |
Cable Type | Round | |
Color | Yellow | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.375.08100 | kr.3,750.81 |
| Unit Price without VAT: | kr.375.08100 |
|---|---|
| Unit Price with VAT: | kr.468.85125 |




