Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRG515-P6D-6M | |
|---|---|
DigiKey Part Number | 5073-TRG515-P6D-6M-ND |
Manufacturer | |
Manufacturer Product Number | TRG515-P6D-6M |
Description | C5E RJ45/GIGE S/UTP 26STR PUR HI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.69' (6.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 19.69' (6.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.404.56000 | kr.404.56 |
| Unit Price without VAT: | kr.404.56000 |
|---|---|
| Unit Price with VAT: | kr.505.70000 |






