
RJFSFTP5E0600 | |
|---|---|
DigiKey Part Number | 623-RJFSFTP5E0600-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP5E0600 |
Description | RJ FIELD CORDSET CAT5E W/ RJ45 P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.69' (6.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 19.69' (6.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.795.49400 | kr.7,954.94 |
| Unit Price without VAT: | kr.795.49400 |
|---|---|
| Unit Price with VAT: | kr.994.36750 |

